Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- RS Stock No.:
- 719-087
- Mfr. Part No.:
- 9.990-224.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP480,398.78
(exc. VAT)
PHP538,046.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP480,398.78 |
*price indicative
- RS Stock No.:
- 719-087
- Mfr. Part No.:
- 9.990-224.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 106L/s | |
| Tank Capacity | 40L | |
| Dust Classification | H | |
| Noise Level | 77dB | |
| Bag/Bagless | Bag | |
| Power | 2.3kW | |
| Vacuum Pressure | 225mbar | |
| Model Number | 9.990-224.0 | |
| Colour | Grey | |
| Height | 1.15m | |
| Depth | 645mm | |
| Width | 655mm | |
| Weight | 36kg | |
| Hazardous Area Certification | H-class | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 106L/s | ||
Tank Capacity 40L | ||
Dust Classification H | ||
Noise Level 77dB | ||
Bag/Bagless Bag | ||
Power 2.3kW | ||
Vacuum Pressure 225mbar | ||
Model Number 9.990-224.0 | ||
Colour Grey | ||
Height 1.15m | ||
Depth 645mm | ||
Width 655mm | ||
Weight 36kg | ||
Hazardous Area Certification H-class | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher Industrial vacuum cleaner designed for both fine and coarse combustible dust. This dual-engine machine excels in demanding environments, offering a robust solution for safe and efficient dust collection. Its Compact size and mobility make it Ideal for various industrial applications, while the innovative filter cleaning technique ensures optimal performance and longevity.
ACD technology specifically designed for combustible dust
Main filter dust class M and secondary filter class H for superior filtration
Manual pull-and-clean filter cleaning system for easy maintenance
Compact design with a 40-litre stainless steel container for efficient storage
Powerful airflow of 106 l/s and a vacuum pressure of 225 mbar for effective suction
Sound pressure level of 77 dB(A) ensures quieter operation
Includes a set-down trolley for easy transportation and emptying
Compliant with DIN EN 60335-2-69 certification for safety in industrial applications
Various accessories available for tailored cleaning solutions
Related links
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher IVR-L 65/12-1 Tc Floor Vacuum Cleaner Vacuum Cleaner EU-UK Adapter
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-907.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-265.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- Karcher 9.990-266.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
