Karcher IVR-L 65/12-1 Tc Floor Vacuum Cleaner Vacuum Cleaner, 240V, EU-UK Adapter
- RS Stock No.:
- 718-886
- Mfr. Part No.:
- 9.990-901.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP272,971.77
(exc. VAT)
PHP305,728.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP272,971.77 |
*price indicative
- RS Stock No.:
- 718-886
- Mfr. Part No.:
- 9.990-901.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Battery Operated | No | |
| Supply Voltage | 240V | |
| Flow Rate | 72L/s | |
| Dust Classification | L | |
| Tank Capacity | 65L | |
| Bag/Bagless | Bagless | |
| Power | 1.2kW | |
| Vacuum Pressure | 235mbar | |
| Plug Type | EU-UK Adapter | |
| Model Number | IVR-L 65/12-1 Tc | |
| Colour | Black | |
| Height | 1.1m | |
| Depth | 737mm | |
| Width | 532mm | |
| Weight | 43.5kg | |
| Hose Length | 3m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Battery Operated No | ||
Supply Voltage 240V | ||
Flow Rate 72L/s | ||
Dust Classification L | ||
Tank Capacity 65L | ||
Bag/Bagless Bagless | ||
Power 1.2kW | ||
Vacuum Pressure 235mbar | ||
Plug Type EU-UK Adapter | ||
Model Number IVR-L 65/12-1 Tc | ||
Colour Black | ||
Height 1.1m | ||
Depth 737mm | ||
Width 532mm | ||
Weight 43.5kg | ||
Hose Length 3m | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher industrial vacuum cleaner is a Compact entry-level machine with tilting chassis for vacuuming liquids and/or swarf in the metal processing industry.
Visual filling level indicator
Compact design that takes up very little floor space
Related links
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-265.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- Karcher 9.990-266.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-907.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
