Karcher 9.990-266.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- RS Stock No.:
- 719-094
- Mfr. Part No.:
- 9.990-266.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP716,639.20
(exc. VAT)
PHP802,635.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP716,639.20 |
*price indicative
- RS Stock No.:
- 719-094
- Mfr. Part No.:
- 9.990-266.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Flow Rate | 43.8L/s | |
| Tank Capacity | 40L | |
| Dust Classification | H | |
| Bag/Bagless | Bag | |
| Noise Level | 73dB | |
| Power | 1.2kW | |
| Vacuum Pressure | 249mbar | |
| Model Number | 9.990-266.0 | |
| Colour | Grey | |
| Depth | 645mm | |
| Height | 1.14m | |
| Width | 655mm | |
| Weight | 51kg | |
| Hazardous Area Certification | ATEX Zone 22 | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Flow Rate 43.8L/s | ||
Tank Capacity 40L | ||
Dust Classification H | ||
Bag/Bagless Bag | ||
Noise Level 73dB | ||
Power 1.2kW | ||
Vacuum Pressure 249mbar | ||
Model Number 9.990-266.0 | ||
Colour Grey | ||
Depth 645mm | ||
Height 1.14m | ||
Width 655mm | ||
Weight 51kg | ||
Hazardous Area Certification ATEX Zone 22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher Industrial vacuum cleaner designed specifically for safe and efficient vacuuming in ATEX Zone 22 environments. Engineered with a low-wear EC turbine, it effectively handles both fine and coarse solids, ensuring adherence to dust class H safety standards. With a robust stainless steel container and a capacity of 40 litres, this vacuum cleaner is suited for three-shift operations, offering a service life of over 5000 hours.
Low-wear EC turbine enhances operational longevity
Certified for ATEX Zone 22 for safe vacuuming of hazardous materials
Compact design for ease of handling and storage
Stainless steel construction ensures durability and corrosion resistance
40-litre capacity enables extended use without frequent emptying
Various included accessories enhance versatility for different applications
Meets dust class H requirements for optimal safety in industrial settings
Rated input power of 1.2 kW delivers powerful suction capabilities
Related links
- Karcher 9.990-265.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- Karcher 1.667-331.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 1.667-332.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher IVR-L 65/12-1 Tc Floor Vacuum Cleaner Vacuum Cleaner EU-UK Adapter
- Karcher WD 2 PLUS Floor Vacuum Cleaner Vacuum Cleaner 220V Type G - British 3-Pin
- Karcher IVC 60/24-2 Tact² Floor Vacuum Cleaner Vacuum Cleaner 240 V ac
