Karcher 9.990-265.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- RS Stock No.:
- 719-093
- Mfr. Part No.:
- 9.990-265.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP669,807.11
(exc. VAT)
PHP750,183.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP669,807.11 |
*price indicative
- RS Stock No.:
- 719-093
- Mfr. Part No.:
- 9.990-265.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Flow Rate | 49.4L/s | |
| Tank Capacity | 40L | |
| Dust Classification | M | |
| Bag/Bagless | Bag | |
| Noise Level | 73dB | |
| Power | 1.2kW | |
| Vacuum Pressure | 239mbar | |
| Model Number | 9.990-265.0 | |
| Colour | Grey | |
| Width | 655mm | |
| Height | 1.14m | |
| Weight | 50kg | |
| Depth | 645mm | |
| Hazardous Area Certification | ATEX Zone 22 | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Flow Rate 49.4L/s | ||
Tank Capacity 40L | ||
Dust Classification M | ||
Bag/Bagless Bag | ||
Noise Level 73dB | ||
Power 1.2kW | ||
Vacuum Pressure 239mbar | ||
Model Number 9.990-265.0 | ||
Colour Grey | ||
Width 655mm | ||
Height 1.14m | ||
Weight 50kg | ||
Depth 645mm | ||
Hazardous Area Certification ATEX Zone 22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher Industrial vacuum cleaner designed specifically for safe and efficient vacuuming in ATEX Zone 22 environments. It is equipped with a low-wear EC turbine and a dust class M Star filter, making it Ideal for collecting both fine and coarse solids, ensuring optimal performance even in demanding conditions. Its robust stainless steel construction and generous 40-litre container capacity enhance durability and facilitate easy maintenance. With a sound pressure level of just 73 dB(A), this vacuum cleaner operates quietly, allowing for use in sensitive areas without disruption.
Certified for ATEX Zone 22, ensuring compliance with safety regulations
Low-wear EC turbine provides energy-efficient performance
Stainless steel container ensures durability and stability
40-litre capacity allows for extended use without frequent emptying
Equipped with a dust class M Star filter that captures fine particulates
Set-down trolley design makes container emptying easy and convenient
Sound pressure level of 73 dB(A) enables quieter operation
Suitable for three-shift operation with a service life of at least 5000 hours
Related links
- Karcher 9.990-266.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- Karcher 1.667-331.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 1.667-332.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher IVR-L 65/12-1 Tc Floor Vacuum Cleaner Vacuum Cleaner EU-UK Adapter
- Karcher WD 2 PLUS Floor Vacuum Cleaner Vacuum Cleaner 220V Type G - British 3-Pin
- Karcher IVC 60/24-2 Tact² Floor Vacuum Cleaner Vacuum Cleaner 240 V ac
