Karcher 9.989-907.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- RS Stock No.:
- 719-083
- Mfr. Part No.:
- 9.989-907.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP395,363.92
(exc. VAT)
PHP442,807.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP395,363.92 |
*price indicative
- RS Stock No.:
- 719-083
- Mfr. Part No.:
- 9.989-907.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Battery Operated | No | |
| Supply Voltage | 240V | |
| Flow Rate | 106L/s | |
| Dust Classification | M | |
| Tank Capacity | 40L | |
| Noise Level | 77dB | |
| Bag/Bagless | Bag | |
| Power | 2.3kW | |
| Vacuum Pressure | 225mbar | |
| Colour | Grey | |
| Model Number | 9.989-907.0 | |
| Width | 655mm | |
| Depth | 645mm | |
| Height | 1.15m | |
| Weight | 41kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Battery Operated No | ||
Supply Voltage 240V | ||
Flow Rate 106L/s | ||
Dust Classification M | ||
Tank Capacity 40L | ||
Noise Level 77dB | ||
Bag/Bagless Bag | ||
Power 2.3kW | ||
Vacuum Pressure 225mbar | ||
Colour Grey | ||
Model Number 9.989-907.0 | ||
Width 655mm | ||
Depth 645mm | ||
Height 1.15m | ||
Weight 41kg | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher Industrial vacuum cleaner, expertly designed for effective operation in various industrial applications. Its dual-motor system ensures high suction power, making it adept at handling both fine and coarse solid materials. With a robust stainless steel container and antistatic equipment, this vacuum cleaner prioritises safety and functionality. The generous 40-litre capacity makes emptying and disposal efficient, while the mobile set-down trolley adds convenience to its transport. Ideal for environments requiring meticulous cleaning of hazardous dusts, the IVM 40/24-2 (H) also benefits from user-friendly features that greatly enhance productivity and safety standards in the workplace.
Equipped with dual motors for enhanced suction power and efficiency
Robust stainless steel container ensures durability and hygiene
Antistatic features provide additional safety when cleaning hazardous materials
Mobile set-down trolley allows for easy manoeuvrability and practical disposal
40-litre capacity optimises workflow by reducing the need for frequent emptying
Cartridge and Star filters ensure thorough debris extraction, meeting safety standards
Sound pressure level of 77 dB(A) promotes quieter operation in sensitive environments
Ideal for use in professional settings where both fine and coarse materials are handled
Related links
- Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher IVR-L 65/12-1 Tc Floor Vacuum Cleaner Vacuum Cleaner EU-UK Adapter
- Bosch GAS 55 M AFC Floor Vacuum Cleaner Vacuum Cleaner, 240V ac
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
