Karcher 1.527-355.0 Vacuum Cleaner, 240V
- RS Stock No.:
- 899-207
- Mfr. Part No.:
- 1.527-355.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP20,499.67
(exc. VAT)
PHP22,959.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,499.67 |
*price indicative
- RS Stock No.:
- 899-207
- Mfr. Part No.:
- 1.527-355.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 40L/s | |
| Tank Capacity | 10L | |
| Bag/Bagless | Bag | |
| Noise Level | 57dB | |
| Wet/Dry | Dry | |
| Power | 500W | |
| Vacuum Pressure | 223mbar | |
| Colour | Anthracite | |
| Model Number | 1.527-355.0 | |
| Height | 355mm | |
| Width | 250mm | |
| Standards/Approvals | CE | |
| Weight | 6.5kg | |
| Depth | 440mm | |
| Hazardous Area Certification | No | |
| Hose Length | 5m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 40L/s | ||
Tank Capacity 10L | ||
Bag/Bagless Bag | ||
Noise Level 57dB | ||
Wet/Dry Dry | ||
Power 500W | ||
Vacuum Pressure 223mbar | ||
Colour Anthracite | ||
Model Number 1.527-355.0 | ||
Height 355mm | ||
Width 250mm | ||
Standards/Approvals CE | ||
Weight 6.5kg | ||
Depth 440mm | ||
Hazardous Area Certification No | ||
Hose Length 5m | ||
- COO (Country of Origin):
- RO
The Karcher battery-powered dry vacuum cleaner offers robust design and powerful suction capabilities, featuring a highly efficient HEPA filter to ensure cleanliness and Air quality, all while being environmentally conscious.
Constructed from 45% recycled materials for eco-friendliness
Emits a low sound pressure level of 57 dB(A) during operation
Includes an ergonomic design for comfortable use and handling
Related links
- Karcher 1.355-355.0 Vacuum Cleaner, 240V
- Karcher 1.527-197.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.527-198.0 Vacuum Cleaner 240V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-907.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
