Karcher 1.527-198.0 Vacuum Cleaner, 7.5 mm Cable, 240V
- RS Stock No.:
- 899-206
- Mfr. Part No.:
- 1.527-198.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP10,510.31
(exc. VAT)
PHP11,771.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,510.31 |
*price indicative
- RS Stock No.:
- 899-206
- Mfr. Part No.:
- 1.527-198.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 40L/s | |
| Tank Capacity | 11L | |
| Noise Level | 61dB | |
| Bag/Bagless | Bag | |
| Power | 850W | |
| Wet/Dry | Dry | |
| Cable Length | 7.5mm | |
| Vacuum Pressure | 235mbar | |
| Model Number | 1.527-198.0 | |
| Colour | Anthracite | |
| Weight | 3.9kg | |
| Depth | 385mm | |
| Height | 385mm | |
| Standards/Approvals | CE | |
| Width | 285mm | |
| Hose Length | 2m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 40L/s | ||
Tank Capacity 11L | ||
Noise Level 61dB | ||
Bag/Bagless Bag | ||
Power 850W | ||
Wet/Dry Dry | ||
Cable Length 7.5mm | ||
Vacuum Pressure 235mbar | ||
Model Number 1.527-198.0 | ||
Colour Anthracite | ||
Weight 3.9kg | ||
Depth 385mm | ||
Height 385mm | ||
Standards/Approvals CE | ||
Width 285mm | ||
Hose Length 2m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Karcher vacuum cleaner is a lightweight, high-power cleaning solution is designed for professional users. Its robust construction, combined with a Compact design, provides excellent performance in various cleaning tasks.
11-litre container capacity optimises cleaning efficiency
Nominal power of 850W ensures strong suction for effective dirt removal
Standard nominal width of ID 35 accommodates a wide range of accessories
Related links
- Karcher 1.148-204.0 Vacuum Cleaner 240V
- Karcher 1.148-324.0 Vacuum Cleaner 240V
- Karcher 1.527-197.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher T 7/1 Classic Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
