Karcher T 7/1 Classic Handheld Wet & Dry Vacuum Cleaner, 7.5 m Cable, 240V, Standard
- RS Stock No.:
- 719-075
- Mfr. Part No.:
- 1.527-190.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP14,761.37
(exc. VAT)
PHP16,532.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,761.37 |
*price indicative
- RS Stock No.:
- 719-075
- Mfr. Part No.:
- 1.527-190.0
- Manufacturer:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Wet & Dry Vacuum Cleaner | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Handheld | |
| Supply Voltage | 240V | |
| Flow Rate | 40L/s | |
| Tank Capacity | 7L | |
| Noise Level | 62dBA | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry | |
| Power | 850W | |
| Cable Length | 7.5m | |
| Plug Type | Standard | |
| Vacuum Pressure | 235mbar | |
| Model Number | T 7/1 Classic | |
| Colour | Anthracite Grey | |
| Width | 375mm | |
| Height | 322mm | |
| Depth | 285mm | |
| Weight | 3.5kg | |
| Hazardous Area Certification | No | |
| Hose Length | 2m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Wet & Dry Vacuum Cleaner | ||
Battery Operated No | ||
Vacuum Cleaner Type Handheld | ||
Supply Voltage 240V | ||
Flow Rate 40L/s | ||
Tank Capacity 7L | ||
Noise Level 62dBA | ||
Bag/Bagless Bag | ||
Wet/Dry Dry | ||
Power 850W | ||
Cable Length 7.5m | ||
Plug Type Standard | ||
Vacuum Pressure 235mbar | ||
Model Number T 7/1 Classic | ||
Colour Anthracite Grey | ||
Width 375mm | ||
Height 322mm | ||
Depth 285mm | ||
Weight 3.5kg | ||
Hazardous Area Certification No | ||
Hose Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Karcher Compact T 7/1 Classic vacuum cleaner generates a substantial suction power of 23.0 kPa. Furthermore, the vacuum cleaner operates quietly at only 63 dB(A). The unit features a 2.0-meter suction hose and a pleasantly light weight of 3.5 kilograms. The ergonomically designed elbow allows for extended use without fatigue. Equipped with two fixed wheels and two swivel casters, the vacuum cleaner's chassis makes it easy to manoeuvre. A perimeter bumper ensures that the impact-resistant 7.5-liter container won't damage furniture or other objects.
Easy storage of the power cord
Secure cable fastening during transport
Excellent suction performance
Permanent main filter basket
Related links
- Karcher T 10/1 HEPA Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher 14281000 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 11482010 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher NT 48/1 Cylinder Wet & Dry Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher NT 40/1 TACT TE L Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac Type C
