Karcher T 10/1 HEPA Handheld Wet & Dry Vacuum Cleaner, 12 m Cable, 240V, Standard
- RS Stock No.:
- 719-077
- Mfr. Part No.:
- 1.527-305.0
- Manufacturer:
- Karcher
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-077
- Mfr. Part No.:
- 1.527-305.0
- Manufacturer:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Wet & Dry Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 40L/s | |
| Tank Capacity | 10L | |
| Dust Classification | H | |
| Noise Level | 52dBA | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry | |
| Power | 585W | |
| Cable Length | 12m | |
| Vacuum Pressure | 185mbar | |
| Plug Type | Standard | |
| Model Number | T 10/1 HEPA | |
| Colour | Anthracite Grey | |
| Height | 370mm | |
| Width | 430mm | |
| Depth | 255mm | |
| Weight | 6.6kg | |
| Hose Length | 2m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Vacuum Cleaner Type Handheld | ||
Product Type Wet & Dry Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 40L/s | ||
Tank Capacity 10L | ||
Dust Classification H | ||
Noise Level 52dBA | ||
Bag/Bagless Bag | ||
Wet/Dry Dry | ||
Power 585W | ||
Cable Length 12m | ||
Vacuum Pressure 185mbar | ||
Plug Type Standard | ||
Model Number T 10/1 HEPA | ||
Colour Anthracite Grey | ||
Height 370mm | ||
Width 430mm | ||
Depth 255mm | ||
Weight 6.6kg | ||
Hose Length 2m | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Karcher Vacuum cleaner stands out with features such as ultra-quiet operation, durability, robustness, outstanding suction power, and excellent Value for money. Its exceptional suction power at only 52 dB(A), offering ultra-quiet operation, it is perfectly suited for daytime cleaning and noise-sensitive environments. The Compact unit's convenient folding carrying handle allows for ergonomic transport. It is stable and manoeuvrable. The vacuum cleaner has a 10-liter capacity. Its boasts high robustness and longevity, as do its chassis, housing, bumper, and large wheels. The included crevice tool can be stored within easy reach on the vacuum cleaner using the integrated accessory holder.
Ergonomic elbow and convenient carrying handle
Compact and clever quick and easy storage
Quick and easy foot or hand control
Convenient parking position for neat storage
Long-term resistant and durable
Made from non-woven fabric
Hand washable at 30°C and reusable
Related links
- Karcher T 7/1 Classic Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher 1.023-117.0 Upright Vacuum Cleaner 240V, Standard
- Karcher Vacuum Bag T 15/1 Hepa Gb Industrial Dry Vacuum
- Karcher Vacuum Filter Dry Vacuum Cleaner T 12/1, Dry Vacuum
- Makita VC2211MX1/2 Cylinder Wet & Dry Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher Vacuum Filter Dry Vacuum Cleaner T 12/1 Hf, Dry Vacuum Cleaner T 10/1
- Karcher 1.355-305.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
