Karcher 1.023-117.0 Upright Vacuum Cleaner, 12 m Cable, 240V, Standard
- RS Stock No.:
- 647-060
- Mfr. Part No.:
- 1.023-117.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP47,186.21
(exc. VAT)
PHP52,848.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,186.21 |
*price indicative
- RS Stock No.:
- 647-060
- Mfr. Part No.:
- 1.023-117.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Upright | |
| Supply Voltage | 240V | |
| Flow Rate | 43L/s | |
| Dust Classification | M | |
| Tank Capacity | 5.5L | |
| Bag/Bagless | Bag | |
| Noise Level | 66dBA | |
| Wet/Dry | Dry | |
| Cable Length | 12m | |
| Vacuum Pressure | 193mbar | |
| Plug Type | Standard | |
| Model Number | 1.023-117.0 | |
| Colour | Anthracite | |
| Weight | 8.4kg | |
| Depth | 340mm | |
| Height | 1.215m | |
| Width | 310mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Upright | ||
Supply Voltage 240V | ||
Flow Rate 43L/s | ||
Dust Classification M | ||
Tank Capacity 5.5L | ||
Bag/Bagless Bag | ||
Noise Level 66dBA | ||
Wet/Dry Dry | ||
Cable Length 12m | ||
Vacuum Pressure 193mbar | ||
Plug Type Standard | ||
Model Number 1.023-117.0 | ||
Colour Anthracite | ||
Weight 8.4kg | ||
Depth 340mm | ||
Height 1.215m | ||
Width 310mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Karcher CV 30/1 upright vacuum cleaner is the perfect solution for maintaining large carpeted areas in pristine condition. Ideal for hotels, retail spaces, restaurants & more, this powerful machine combines efficient cleaning performance with user-friendly features. The 300mm working width covers large areas quickly and efficiently, saving time and effort. Perfect for expansive carpets in commercial settings. The innovative, patented centrifugal clutch protects the brush head from overload, preventing costly repairs and ensuring long-lasting performance.
Manual brush roller adjustment
Brush replacement without tools
Quick change system for power cable
Robust and dependable machine designed
Related links
- Karcher T 10/1 HEPA Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher 1.033-337.0 Upright Vacuum Cleaner 240V
- Karcher T 7/1 Classic Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher CV 38/2 ADV GB Upright Vacuum Cleaner 220V ac, Type G - British 3-Pin
- Karcher 1.355-305.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Starmix ld1435pz Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type G - British
- Karcher NT 50/1 Vacuum Cleaner 240V
