Karcher NT 50/1 Vacuum Cleaner, 7.4 m Cable, 240V
- RS Stock No.:
- 719-001
- Mfr. Part No.:
- 1.148-411.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP83,709.60
(exc. VAT)
PHP93,754.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,709.60 |
*price indicative
- RS Stock No.:
- 719-001
- Mfr. Part No.:
- 1.148-411.0
- Manufacturer:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 74L/s | |
| Tank Capacity | 50L | |
| Dust Classification | L | |
| Noise Level | 68dBA | |
| Bag/Bagless | Bag | |
| Power | 1.38kW | |
| Wet/Dry | Dry/Wet | |
| Cable Length | 7.4m | |
| Vacuum Pressure | 273mbar | |
| Model Number | NT 50/1 | |
| Colour | Anthracite | |
| Width | 370mm | |
| Weight | 18.3kg | |
| Height | 1.04m | |
| Standards/Approvals | Protection class I | |
| Depth | 640mm | |
| Hazardous Area Certification | No | |
| Hose Length | 4m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 74L/s | ||
Tank Capacity 50L | ||
Dust Classification L | ||
Noise Level 68dBA | ||
Bag/Bagless Bag | ||
Power 1.38kW | ||
Wet/Dry Dry/Wet | ||
Cable Length 7.4m | ||
Vacuum Pressure 273mbar | ||
Model Number NT 50/1 | ||
Colour Anthracite | ||
Width 370mm | ||
Weight 18.3kg | ||
Height 1.04m | ||
Standards/Approvals Protection class I | ||
Depth 640mm | ||
Hazardous Area Certification No | ||
Hose Length 4m | ||
- COO (Country of Origin):
- RO
The Karcher NT 50/1 Tact Te wet and dry vacuum cleaner meets these requirements in the best manner. This Compact fine dust expert, with its stable 30-litre container with rugged metal castors and bumper, as well as the proven Tact filter cleaning system, guarantees uninterrupted suction of large amounts of particulate matter under heavy-duty conditions. A PES flat pleated filter that is impervious to moisture also contributes to a dust-free working environment.
Tact automatic filter cleaning system
Tool sleeve with false Air valve and rubber attachment
Related links
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher Nozzle, For Use With NT 50/1 Tact Te M ACD
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher NT 40/1 TACT TE L Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac Type C
- Karcher NT 30/1 Ap L Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
