Karcher NT 30/1 Ap L Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type C - EU
- RS Stock No.:
- 184-0040
- Mfr. Part No.:
- 1.148-221.0
- Manufacturer:
- Karcher
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP68,487.38
(exc. VAT)
PHP76,705.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP68,487.38 | - |
| 5 + | PHP66,432.77 | 2% |
*price indicative
- RS Stock No.:
- 184-0040
- Mfr. Part No.:
- 1.148-221.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 220V ac, 240V ac | |
| Flow Rate | 74L/s | |
| Dust Classification | M | |
| Tank Capacity | 30L | |
| Bag/Bagless | Bag | |
| Noise Level | 69dBA | |
| Wet/Dry | Dry/Wet | |
| Power | 1.38kW | |
| Cable Length | 7.5m | |
| Vacuum Pressure | 273mbar | |
| Plug Type | Type C - EU | |
| Model Number | NT 30/1 Ap L | |
| Width | 370mm | |
| Weight | 17.9kg | |
| Depth | 370mm | |
| Height | 560mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Hose Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 220V ac, 240V ac | ||
Flow Rate 74L/s | ||
Dust Classification M | ||
Tank Capacity 30L | ||
Bag/Bagless Bag | ||
Noise Level 69dBA | ||
Wet/Dry Dry/Wet | ||
Power 1.38kW | ||
Cable Length 7.5m | ||
Vacuum Pressure 273mbar | ||
Plug Type Type C - EU | ||
Model Number NT 30/1 Ap L | ||
Width 370mm | ||
Weight 17.9kg | ||
Depth 370mm | ||
Height 560mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Hose Length 2.5m | ||
- COO (Country of Origin):
- RO
Karcher Vacuum Cleaner
The Karcher vacuum cleaner is a compact, high-quality wet and dry device with semi-automatic filter cleaning. This product impresses with extremely good suction power and very efficient filter cleaning, which when combined also allow the removal of medium quantities of fine dust, even without a filter bag. It is very easy to operate using a central rotary switch and also impresses with its lightweight design and clever storage for the completely new accessories – through to a flat head, which has additional fastening options and makes possible the set-down or fastening of the tool-box.
Features and Benefits
• Airflow rate is 74(l/s)
• Cable length of 7.5m
• Flat pleated paper filter with filter casing
• Flexible hose and cable storage
• High-quality and long-lasting components
• Hose length of 2.5m
• Power rating is 1.38kW
• Supply voltage is 220V-240V
• Vacuum pressure 250mbar
• Weight is 11.8 kg/26lbs
• Wide variety of equipment
Applications
• Vehicle interior cleaning
• Removal of coarse dirt and liquids
• Vacuuming machines
Certifications
• Class II protection
Related links
- Karcher NT 40/1 TACT TE L Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac Type C
- Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner 110V ac, BS4343
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
