Karcher 1.148-204.0 Vacuum Cleaner, 7.5 mm Cable, 240V
- RS Stock No.:
- 899-211
- Mfr. Part No.:
- 1.148-204.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP46,722.43
(exc. VAT)
PHP52,329.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,722.43 |
*price indicative
- RS Stock No.:
- 899-211
- Mfr. Part No.:
- 1.148-204.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 74L/s | |
| Dust Classification | L | |
| Tank Capacity | 30L | |
| Noise Level | 65dB | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry/Wet | |
| Power | 1380W | |
| Cable Length | 7.5mm | |
| Vacuum Pressure | 254mbar | |
| Colour | Anthracite | |
| Model Number | 1.148-204.0 | |
| Weight | 13.5kg | |
| Width | 370mm | |
| Standards/Approvals | CE | |
| Depth | 560mm | |
| Height | 630mm | |
| Hose Length | 2.5m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 74L/s | ||
Dust Classification L | ||
Tank Capacity 30L | ||
Noise Level 65dB | ||
Bag/Bagless Bag | ||
Wet/Dry Dry/Wet | ||
Power 1380W | ||
Cable Length 7.5mm | ||
Vacuum Pressure 254mbar | ||
Colour Anthracite | ||
Model Number 1.148-204.0 | ||
Weight 13.5kg | ||
Width 370mm | ||
Standards/Approvals CE | ||
Depth 560mm | ||
Height 630mm | ||
Hose Length 2.5m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Karcher Compact multi-purpose vacuum offers robust functionality aimed at efficient cleaning across various industries. Its sturdy 30-litre container ensures longevity and ease of use, catering effectively to demanding environments.
PES flat pleated filter enhances filtration efficiency
Anti-static preparation prevents dust accumulation
Powerful 1380W motor ensures effective suction
Container capacity of 30 litres accommodates extensive cleaning tasks
Integrated auto shutdown feature activates at maximum fill level
Lightweight design at 13.5 kg allows for easy manoeuvrability
Versatile suction hose measure 2.5 m for broad reach
Related links
- Karcher 1.148-324.0 Vacuum Cleaner 240V
- Karcher 1.527-198.0 Vacuum Cleaner 240V
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher 1.527-197.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher T 7/1 Classic Handheld Wet & Dry Vacuum Cleaner 240V, Standard
