Karcher 1.148-324.0 Vacuum Cleaner, 7.5 mm Cable, 240V
- RS Stock No.:
- 899-210
- Mfr. Part No.:
- 1.148-324.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP38,397.35
(exc. VAT)
PHP43,005.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,397.35 |
*price indicative
- RS Stock No.:
- 899-210
- Mfr. Part No.:
- 1.148-324.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 74L/s | |
| Dust Classification | L | |
| Tank Capacity | 40L | |
| Bag/Bagless | Bag | |
| Noise Level | 65dB | |
| Power | 1380W | |
| Wet/Dry | Dry/Wet | |
| Cable Length | 7.5mm | |
| Vacuum Pressure | 273mbar | |
| Model Number | 1.148-324.0 | |
| Colour | Anthracite | |
| Width | 370mm | |
| Standards/Approvals | CE | |
| Depth | 525mm | |
| Height | 630mm | |
| Weight | 12.4kg | |
| Hose Length | 2.5m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 74L/s | ||
Dust Classification L | ||
Tank Capacity 40L | ||
Bag/Bagless Bag | ||
Noise Level 65dB | ||
Power 1380W | ||
Wet/Dry Dry/Wet | ||
Cable Length 7.5mm | ||
Vacuum Pressure 273mbar | ||
Model Number 1.148-324.0 | ||
Colour Anthracite | ||
Width 370mm | ||
Standards/Approvals CE | ||
Depth 525mm | ||
Height 630mm | ||
Weight 12.4kg | ||
Hose Length 2.5m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Karcher powerful wet and dry vacuum cleaner efficiently handles various cleaning tasks with its substantial 40-litre tank capacity. is designed for versatility, it excels in suction performance and robust construction for numerous applications.
Integrated power cable and accessory storage enhance convenience
Semi-automatic filter cleaning maintains consistent suction efficiency
Includes a comprehensive range of accessories for tackling diverse cleaning challenges
Lightweight design allows for easy manoeuvrability and transport
Related links
- Karcher 1.148-204.0 Vacuum Cleaner 240V
- Karcher 1.527-198.0 Vacuum Cleaner 240V
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher 1.527-197.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher T 7/1 Classic Handheld Wet & Dry Vacuum Cleaner 240V, Standard
