Karcher 1.355-355.0 Vacuum Cleaner, 240V
- RS Stock No.:
- 899-208
- Mfr. Part No.:
- 1.355-355.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP24,557.56
(exc. VAT)
PHP27,504.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,557.56 |
*price indicative
- RS Stock No.:
- 899-208
- Mfr. Part No.:
- 1.355-355.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 40L/s | |
| Tank Capacity | 15L | |
| Noise Level | 57dB | |
| Bag/Bagless | Bag | |
| Power | 500W | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 223mbar | |
| Colour | Anthracite | |
| Model Number | 1.355-355.0 | |
| Height | 405mm | |
| Standards/Approvals | CE | |
| Width | 255mm | |
| Depth | 430mm | |
| Weight | 7.1kg | |
| Hose Length | 2m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 40L/s | ||
Tank Capacity 15L | ||
Noise Level 57dB | ||
Bag/Bagless Bag | ||
Power 500W | ||
Wet/Dry Dry | ||
Vacuum Pressure 223mbar | ||
Colour Anthracite | ||
Model Number 1.355-355.0 | ||
Height 405mm | ||
Standards/Approvals CE | ||
Width 255mm | ||
Depth 430mm | ||
Weight 7.1kg | ||
Hose Length 2m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Karcher battery-powered dry vacuum cleaner offers a robust, compact, and ergonomic design, MADE from 45% recycled materials, delivering exceptional suction power along with a HEPA 14 filter for superior Air purification.
15-litre container constructed from 45% recycled material ensures eco-friendliness
Operates at a low noise level of 57 dB(A) for quiet cleaning
Utilises a powerful 36 V Cordless system enhancing mobility and ease of use
Related links
- Karcher 1.527-355.0 Vacuum Cleaner, 240V
- Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.394-300.0 Vacuum Cleaner, 240V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-907.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
