NEUTRAL DC500 Handheld Vacuum Cleaner for Wet/Dry Areas, 18V
- RS Stock No.:
- 288-162
- Mfr. Part No.:
- DC500
- Manufacturer:
- NEUTRAL
Subtotal (1 unit)*
PHP15,102.00
(exc. VAT)
PHP16,914.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | PHP15,102.00 |
*price indicative
- RS Stock No.:
- 288-162
- Mfr. Part No.:
- DC500
- Manufacturer:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
RoHS Status: Not Applicable
Related links
- Karcher T 7/1 Classic Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher T 10/1 HEPA Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Makita DCL180 Handheld Vacuum Cleaner, 18V
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DVC261ZX11 Handheld Vacuum Cleaner, 18V
- Makita DVC560Z Handheld Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V