Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- RS Stock No.:
- 867-080
- Mfr. Part No.:
- DVC750LZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP20,241.50
(exc. VAT)
PHP22,670.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,241.50 |
*price indicative
- RS Stock No.:
- 867-080
- Mfr. Part No.:
- DVC750LZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 18V | |
| Flow Rate | 1.6m³/min | |
| Tank Capacity | 7.5L | |
| Bag/Bagless | Bag | |
| Noise Level | 76dBA | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 67mbar | |
| Model Number | DVC750LZ | |
| Colour | Teal | |
| Weight | 4.6kg | |
| Width | 251mm | |
| Height | 278mm | |
| Depth | 418mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 18V | ||
Flow Rate 1.6m³/min | ||
Tank Capacity 7.5L | ||
Bag/Bagless Bag | ||
Noise Level 76dBA | ||
Wet/Dry Dry | ||
Vacuum Pressure 67mbar | ||
Model Number DVC750LZ | ||
Colour Teal | ||
Weight 4.6kg | ||
Width 251mm | ||
Height 278mm | ||
Depth 418mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita portable vacuum cleaner is designed for both wet and dry cleaning, making it an Ideal choice for small-scale worksite tasks, powered by an 18V Li-Ion battery.
Brushless motor provides maintenance-free and long-lasting performance
Two suction power settings enhance versatility for different cleaning tasks
Lightweight design at 4.3 to 4.6 kg ensures easy manoeuvrability
7.5L tank eliminates the need for dust bags, simplifying maintenance
Related links
- Makita DCL180 Handheld Vacuum Cleaner, 18V
- Makita DVC560Z Handheld Vacuum Cleaner, 18V
- Makita DCL180ZB Handheld Vacuum Cleaner, 18V
- Makita DCL181FZW Handheld Vacuum Cleaner, 18V
- Makita DVC261ZX11 Handheld Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
- Makita DVC660Z Handheld Vacuum Cleaner, 18V
