Makita DVC261ZX11 Handheld Vacuum Cleaner, 18V
- RS Stock No.:
- 866-712
- Mfr. Part No.:
- DVC261ZX11
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP48,915.04
(exc. VAT)
PHP54,784.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,915.04 |
*price indicative
- RS Stock No.:
- 866-712
- Mfr. Part No.:
- DVC261ZX11
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Supply Voltage | 18V | |
| Flow Rate | 2.3m³/min | |
| Tank Capacity | 2L | |
| Bag/Bagless | Bag | |
| Noise Level | 70dBA | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 110mbar | |
| Colour | Teal | |
| Model Number | DVC261ZX11 | |
| Depth | 230mm | |
| Height | 373mm | |
| Weight | 4.5kg | |
| Width | 152mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Supply Voltage 18V | ||
Flow Rate 2.3m³/min | ||
Tank Capacity 2L | ||
Bag/Bagless Bag | ||
Noise Level 70dBA | ||
Wet/Dry Dry | ||
Vacuum Pressure 110mbar | ||
Colour Teal | ||
Model Number DVC261ZX11 | ||
Depth 230mm | ||
Height 373mm | ||
Weight 4.5kg | ||
Width 152mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita backpack vacuum cleaner is an efficient, machine-connectable device designed for dust removal and cleaning. Its adjustable harness and waist strap enhance mobility during use, making it Ideal for professional and domestic applications.
Dual 18V battery configuration delivers 36V performance for effective cleaning
Brushless motor ensures a maintenance-free and Durable operation
HEPA filter boasts a 99.75% efficiency in particle removal
Automatic battery protection system turns off power when levels are low
Related links
- Makita DCL180 Handheld Vacuum Cleaner, 18V
- Makita DVC560Z Handheld Vacuum Cleaner, 18V
- Makita DCL180ZB Handheld Vacuum Cleaner, 18V
- Makita DCL181FZW Handheld Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
