Makita DVC560Z Handheld Vacuum Cleaner, 18V
- RS Stock No.:
- 867-085
- Mfr. Part No.:
- DVC560Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP37,951.08
(exc. VAT)
PHP42,505.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,951.08 |
*price indicative
- RS Stock No.:
- 867-085
- Mfr. Part No.:
- DVC560Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Supply Voltage | 18V | |
| Flow Rate | 1.9m³/min | |
| Tank Capacity | 5L | |
| Bag/Bagless | Bagless | |
| Noise Level | 70dBA | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 120mbar | |
| Model Number | DVC560Z | |
| Colour | Teal | |
| Width | 318mm | |
| Weight | 9kg | |
| Depth | 326mm | |
| Height | 1.15m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Supply Voltage 18V | ||
Flow Rate 1.9m³/min | ||
Tank Capacity 5L | ||
Bag/Bagless Bagless | ||
Noise Level 70dBA | ||
Wet/Dry Dry | ||
Vacuum Pressure 120mbar | ||
Model Number DVC560Z | ||
Colour Teal | ||
Width 318mm | ||
Weight 9kg | ||
Depth 326mm | ||
Height 1.15m | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita upright cleaner delivers powerful suction performance for efficient cleaning, utilising Advanced brushless motor technology while offering versatility with its adjustable features and robust design.
Powered by two 18V X2 LXT batteries for efficient operation
Three suction power modes with memory function enhance usability
Features an effective HEPA filter for capturing fine particles
Adjustable brush roll height across four stages for varied surface types
Related links
- Makita DCL180 Handheld Vacuum Cleaner, 18V
- Makita DCL180ZB Handheld Vacuum Cleaner, 18V
- Makita DCL181FZW Handheld Vacuum Cleaner, 18V
- Makita DVC261ZX11 Handheld Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
