Makita DVC660Z Handheld Vacuum Cleaner, 18V
- RS Stock No.:
- 867-086
- Mfr. Part No.:
- DVC660Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP52,046.28
(exc. VAT)
PHP58,291.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,046.28 |
*price indicative
- RS Stock No.:
- 867-086
- Mfr. Part No.:
- DVC660Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Handheld | |
| Battery Operated | Yes | |
| Supply Voltage | 18V | |
| Flow Rate | 2.2m³/min | |
| Tank Capacity | 6L | |
| Bag/Bagless | Bag | |
| Noise Level | 2.5dBA | |
| Power | 95W | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 110mbar | |
| Model Number | DVC660Z | |
| Colour | Teal | |
| Width | 174mm | |
| Weight | 6.7kg | |
| Depth | 297mm | |
| Height | 523mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Handheld | ||
Battery Operated Yes | ||
Supply Voltage 18V | ||
Flow Rate 2.2m³/min | ||
Tank Capacity 6L | ||
Bag/Bagless Bag | ||
Noise Level 2.5dBA | ||
Power 95W | ||
Wet/Dry Dry | ||
Vacuum Pressure 110mbar | ||
Model Number DVC660Z | ||
Colour Teal | ||
Width 174mm | ||
Weight 6.7kg | ||
Depth 297mm | ||
Height 523mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita backpack vacuum cleaner offers an efficient solution for dust removal and cleaning tasks with its robust performance and ergonomic design, making it suitable for professional use.
Nominal battery voltage of 36V ensures powerful suction from two connected 18V batteries
Brushless motor provides maintenance-free operation and extended lifespan
HEPA filter efficiently captures 99.75% of particles, promoting a cleaner environment
Three selectable power settings allow tailored performance for different cleaning needs
Related links
- Makita DVC560Z Handheld Vacuum Cleaner, 18V
- Makita DCL180ZB Handheld Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
- Makita DCL180 Handheld Vacuum Cleaner, 18V
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V
- Makita DCL286FZB Handheld Vacuum Cleaner, 18V
