Tente Polypropylene Black, Red Trolley Wheel, 75 kg
- RS Stock No.:
- 292-430
- Mfr. Part No.:
- PQR 260-D25 LM74 4PR ROUGE
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP1,627.75
(exc. VAT)
PHP1,823.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,627.75 |
*price indicative
- RS Stock No.:
- 292-430
- Mfr. Part No.:
- PQR 260-D25 LM74 4PR ROUGE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 260mm | |
| Wheel Width | 85mm | |
| Bore Diameter | 25mm | |
| Load Capacity | 75kg | |
| Hardness | Shore A 55 | |
| Material | Polypropylene | |
| Colour | Black, Red | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 260mm | ||
Wheel Width 85mm | ||
Bore Diameter 25mm | ||
Load Capacity 75kg | ||
Hardness Shore A 55 | ||
Material Polypropylene | ||
Colour Black, Red | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Wheel features a robust polypropylene centre for durability and strength. It is equipped with a pneumatic tire tread that ensures smooth operation and adaptability to various surfaces. The wheel includes a roller bearing for efficient movement and a block profile design for enhanced stability and performance.
Wheel diameter is 260 mm
Wheel width is 85 mm
Related links
- Tente Polypropylene Red 75 kg
- Tente Polypropylene Black 75 kg
- Tente Polypropylene Black Trolley Wheel, 140 kg
- Tente Polyamide Black 75 kg
- Tente Polypropylene Black Trolley Wheel, 75 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 75 kg
- Tente Tenteprene 75 kg
- Tente Fixed Castor Wheel 100 mm Wheel, Polypropylene
