Tente Tenteprene (Thermoplastic Rubber), Polypropylene Black, Silver Trolley Wheel, 75 kg
- RS Stock No.:
- 292-305
- Mfr. Part No.:
- PJO 075/25-D8 LM26,5
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP244.43
(exc. VAT)
PHP273.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP244.43 |
*price indicative
- RS Stock No.:
- 292-305
- Mfr. Part No.:
- PJO 075/25-D8 LM26,5
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 25mm | |
| Bore Diameter | 8mm | |
| Hard/Soft | Hard | |
| Load Capacity | 75kg | |
| Hub Bearing Type | Plain Bearing | |
| Material | Tenteprene (Thermoplastic Rubber), Polypropylene | |
| Hardness | Shore A 87 | |
| Colour | Black, Silver | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Trolley Wheel | ||
Wheel Width 25mm | ||
Bore Diameter 8mm | ||
Hard/Soft Hard | ||
Load Capacity 75kg | ||
Hub Bearing Type Plain Bearing | ||
Material Tenteprene (Thermoplastic Rubber), Polypropylene | ||
Hardness Shore A 87 | ||
Colour Black, Silver | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tente Wheel features a polypropylene centre with a TENTEprene (thermoplastic rubber) tread in grey, non-marking for clean surfaces. It operates within a temperature range of -20 to +60°C and meets the EN_12530 standard, making it ideal for applications requiring smooth, quiet movement without leaving marks.
Plain bearing
Hardness of tread is Shore A 87
Related links
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 100 kg
- Tente Polypropylene Silver Trolley Wheel, 80 kg
- Tente Tenteprene 75 kg
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Tenteprene 100 kg
- Tente Polypropylene Black Trolley Wheel, 75 kg
- Tente Polypropylene Black 75 kg
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
