Tente Polypropylene Black, Red Trolley Wheel, 75 kg
- RS Stock No.:
- 292-435
- Mfr. Part No.:
- PNR 389/85-D20 LM74 ROUGE
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP6,569.10
(exc. VAT)
PHP7,357.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,569.10 |
*price indicative
- RS Stock No.:
- 292-435
- Mfr. Part No.:
- PNR 389/85-D20 LM74 ROUGE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 389mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 85mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 75kg | |
| Material | Polypropylene | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 389mm | ||
Product Type Trolley Wheel | ||
Wheel Width 85mm | ||
Bore Diameter 20mm | ||
Load Capacity 75kg | ||
Material Polypropylene | ||
Colour Black, Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Wheel features a polypropylene centre with a polyurethane tread, providing excellent durability and smooth rolling. The wheel has a diameter of 389 mm, a width of 85 mm, and an axle hole diameter of 20 mm, making it suitable for a variety of industrial and commercial applications.
Roller bearing
Weight is 1.95 kg
Related links
- Tente Polypropylene Red 75 kg
- Tente Polypropylene Black 75 kg
- Tente Polypropylene Black Trolley Wheel, 140 kg
- Tente Polyamide Black 75 kg
- Tente Polypropylene Black Trolley Wheel, 75 kg
- Tente Polypropylene Black Trolley Wheel, 205 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 75 kg
- Tente Polypropylene Black Trolley Wheel, 200 kg
