Tente Polypropylene Black Trolley Wheel, 200 kg
- RS Stock No.:
- 292-422
- Mfr. Part No.:
- POO 125/40-D12 NOIR
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP404.64
(exc. VAT)
PHP453.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP404.64 |
*price indicative
- RS Stock No.:
- 292-422
- Mfr. Part No.:
- POO 125/40-D12 NOIR
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 200kg | |
| Hardness | Shore D 65 | |
| Material | Polypropylene | |
| Colour | Black | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 40mm | ||
Bore Diameter 12mm | ||
Load Capacity 200kg | ||
Hardness Shore D 65 | ||
Material Polypropylene | ||
Colour Black | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tente Wheel with a Plain Hub is part of Basetech family, known for its high resistance to chemicals, wear, and moisture. This industrial wheel is ideal for various professional applications, including tubular trolleys, workbenches, workshop trolleys, and garage trolleys, providing durability and reliable performance in demanding environments.
Bandage material is Polypropylene
Plain bearing
Related links
- Tente Polypropylene Black Trolley Wheel, 160 kg
- Tente Polypropylene Black Trolley Wheel, 140 kg
- Tente Polypropylene Black Trolley Wheel, 100 kg
- Tente Polypropylene Black Trolley Wheel, 205 kg
- Tente Polypropylene Black Trolley Wheel, 75 kg
- Tente Fixed Castor Wheel 125 mm Wheel, Polypropylene
- Tente Polypropylene Black 75 kg
- Tente Polyamide White Trolley Wheel, 200 kg
