Tente Polypropylene Black Trolley Wheel, 100 kg
- RS Stock No.:
- 292-657
- Mfr. Part No.:
- PVO 125/37-D12 LM44,4
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP334.97
(exc. VAT)
PHP375.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP334.97 |
*price indicative
- RS Stock No.:
- 292-657
- Mfr. Part No.:
- PVO 125/37-D12 LM44,4
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 37mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 100kg | |
| Material | Polypropylene | |
| Hardness | Shore A 80 | |
| Colour | Black | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 37mm | ||
Bore Diameter 12mm | ||
Load Capacity 100kg | ||
Material Polypropylene | ||
Hardness Shore A 80 | ||
Colour Black | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Wheel features a polypropylene centre with a solid black rubber tread, designed for durability and smooth performance. It operates within temperatures ranging from -20 to +60°C and meets the EN_12532 standard, making it suitable for a wide range of industrial and commercial applications.
Precision ball bearing
Hardness of tread is Shore A 80
Related links
- Tente Polypropylene Black Trolley Wheel, 75 kg
- Tente Polypropylene Black Trolley Wheel, 200 kg
- Tente Polypropylene Black Trolley Wheel, 160 kg
- Tente Polypropylene Black Trolley Wheel, 205 kg
- Tente Polypropylene Black Trolley Wheel, 140 kg
- Tente Polypropylene Black 75 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 100 kg
- Tente Black Trolley Wheel, 100 kg
