Tente Polypropylene Black Trolley Wheel, 75 kg

Subtotal (1 unit)*

PHP268.00

(exc. VAT)

PHP300.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP268.00

*price indicative

RS Stock No.:
292-655
Mfr. Part No.:
PVO 100/35-D12 LM44,4
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Trolley Wheel

Wheel Diameter

100mm

Wheel Width

35mm

Bore Diameter

12.1mm

Load Capacity

75kg

Hardness

Shore A 80

Material

Polypropylene

Colour

Black

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Wheel features a polypropylene centre with a solid black rubber tread, designed for durability and smooth performance. It operates within temperatures ranging from -20 to +60°C and meets the EN_12532 standard, making it suitable for a wide range of industrial and commercial applications.

Precision ball bearing

Hardness of tread is Shore A 80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy