Tente Polypropylene Black Trolley Wheel, 205 kg
- RS Stock No.:
- 292-659
- Mfr. Part No.:
- PVR 200/50-D20 LM58
- Manufacturer:
- Tente
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP937.33
(exc. VAT)
PHP1,049.81
(inc. VAT)
- RS Stock No.:
- 292-659
- Mfr. Part No.:
- PVR 200/50-D20 LM58
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 200mm | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 205kg | |
| Material | Polypropylene | |
| Hardness | Shore A 80 | |
| Colour | Black | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 200mm | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Load Capacity 205kg | ||
Material Polypropylene | ||
Hardness Shore A 80 | ||
Colour Black | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Wheel features a polypropylene centre with a solid black rubber tread, designed for durability and smooth performance. It operates within temperatures ranging from -20 to +60°C and meets the EN_12532 standard, making it suitable for a wide range of industrial and commercial applications.
Roller bearing
Hardness of tread is Shore A 80
Related links
- Tente Polypropylene Black Trolley Wheel, 205 kg
- Tente Black Rubber Trolley Wheel, 205 kg
- LAG Black Rubber Trolley Wheel, 205 kg
- Tente Polypropylene Black Trolley Wheel, 140 kg
- Tente Swivel Castor Wheel 200 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 200 mm Wheel, Polypropylene
- Tente Polypropylene Red 75 kg
- Tente Polypropylene Black Trolley Wheel, 100 kg

