Tente Polyamide White Trolley Wheel, 200 kg
- RS Stock No.:
- 292-424
- Mfr. Part No.:
- UOO 100/36-D12 LM44 BLANC
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP487.61
(exc. VAT)
PHP546.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP487.61 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP307.62
(exc. VAT)
PHP344.53
(inc. VAT)
- RS Stock No.:
- 292-424
- Mfr. Part No.:
- UOO 100/36-D12 LM44 BLANC
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 36mm | |
| Bore Diameter | 12.1mm | |
| Hard/Soft | Hard | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Plain Bearing | |
| Material | Polyamide | |
| Hardness | Shore D 75 | |
| Colour | White | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 36mm | ||
Bore Diameter 12.1mm | ||
Hard/Soft Hard | ||
Load Capacity 200kg | ||
Hub Bearing Type Plain Bearing | ||
Material Polyamide | ||
Hardness Shore D 75 | ||
Colour White | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tente Wheel is part of Duratech family. It is made of polyamide, a particularly hard material known for providing good load capacity and high durability as well as resistance to abrasion. The wheel presented here is 100mm in diameter and is called a "monobloc wheel" because its body and its bandage are both made of polyamide. It is equipped with a smooth hub.
Bandage width is 36 mm
Bandage hardness is D 75
Related links
- Tente Fixed Castor Wheel 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide

