Tente Polyamide Black, Red Trolley Wheel, 75 kg

Subtotal (1 unit)*

PHP3,416.33

(exc. VAT)

PHP3,826.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,416.33

*price indicative

RS Stock No.:
292-434
Mfr. Part No.:
PNR 260/75-D25 LM74ROUGE
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Trolley Wheel

Wheel Diameter

260mm

Wheel Width

75mm

Bore Diameter

25mm

Load Capacity

75kg

Material

Polyamide

Hardness

Shore D 75

Colour

Black, Red

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tente Wheel features a polypropylene centre with a polyurethane tread, providing excellent durability and smooth rolling. The wheel has a diameter of 260 mm, a width of 75 mm, and an axle hole diameter of 25 mm, making it suitable for a variety of industrial and commercial applications.

Roller bearing

Weight is 1.95 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy