Tente Tenteprene, Polypropylene Grey Trolley Wheel, 75 kg

Subtotal (1 unit)*

PHP678.14

(exc. VAT)

PHP759.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP678.14

*price indicative

RS Stock No.:
292-309
Mfr. Part No.:
PJP 075/25-D6,3 LM28
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

75mm

Product Type

Trolley Wheel

Wheel Width

25mm

Hard/Soft

Hard

Bore Diameter

6.3mm

Load Capacity

75kg

Hub Bearing Type

Precision Ball Bearing

Hardness

Shore A 87

Material

Tenteprene, Polypropylene

Colour

Grey

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tente Wheel features a polypropylene centre with a TENTEprene (thermoplastic rubber) tread in grey, non-marking for clean surfaces. It operates within a temperature range of -20 to +60°C and meets the EN_12530 standard, making it ideal for applications requiring smooth, quiet movement without leaving marks.

Precision ball bearing

Hardness of tread is Shore A 87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy