Tente Swivel Castor Wheel Braked, 85 kg Capacity, 75 mm Wheel, Polypropylene
- RS Stock No.:
- 292-522
- Mfr. Part No.:
- 1977 PJP 075/25 P50
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP2,798.62
(exc. VAT)
PHP3,134.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,798.62 |
*price indicative
- RS Stock No.:
- 292-522
- Mfr. Part No.:
- 1977 PJP 075/25 P50
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 85kg | |
| Brakes | Yes | |
| Overall Height | 99mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12530 | |
| Weight Class | 0.871 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 85kg | ||
Brakes Yes | ||
Overall Height 99mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12530 | ||
Weight Class 0.871 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock and tail end features a pressed steel housing, bright zinc-plated and blue passivated for enhanced corrosion resistance. It is equipped with a double ball bearing swivel head for smooth rotation and a wheel axle secured with a nut. The castor includes a plate fitting for secure attachment and a total lock mechanism, ensuring both the wheel and swivel are locked in place for maximum stability and control in stationary applications.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
