Tente Polypropylene, Tenteprene (Thermoplastic Rubber) Black, Silver Trolley Wheel, 80 kg
- RS Stock No.:
- 292-306
- Mfr. Part No.:
- PJO 100/32-D12,3 LM34,9
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP359.56
(exc. VAT)
PHP402.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP359.56 |
*price indicative
- RS Stock No.:
- 292-306
- Mfr. Part No.:
- PJO 100/32-D12,3 LM34,9
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 32mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 12.3mm | |
| Load Capacity | 80kg | |
| Hub Bearing Type | Plain Bearing | |
| Hardness | Shore A 87 | |
| Material | Polypropylene, Tenteprene (Thermoplastic Rubber) | |
| Colour | Black, Silver | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 32mm | ||
Hard/Soft Hard | ||
Bore Diameter 12.3mm | ||
Load Capacity 80kg | ||
Hub Bearing Type Plain Bearing | ||
Hardness Shore A 87 | ||
Material Polypropylene, Tenteprene (Thermoplastic Rubber) | ||
Colour Black, Silver | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tente Wheel features a polypropylene centre with a TENTEprene (thermoplastic rubber) tread in grey, non-marking for clean surfaces. It operates within a temperature range of -20 to +60°C and meets the EN_12530 standard, making it ideal for applications requiring smooth, quiet movement without leaving marks.
Plain bearing
Hardness of tread is Shore A 87
Related links
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 100 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 75 kg
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 80 mm Wheel, Polypropylene
- Tente Tenteprene 100 kg
- Tente Tenteprene 75 kg
- Tente Fixed Castor Wheel 100 mm Wheel, Polypropylene
