Tente Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-494
- Mfr. Part No.:
- 7477 PJO 100/32 P30-13
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP4,288.44
(exc. VAT)
PHP4,803.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,288.44 |
*price indicative
- RS Stock No.:
- 292-494
- Mfr. Part No.:
- 7477 PJO 100/32 P30-13
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 135mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.667 kg | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 135mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.667 kg | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock and tail end features a stainless steel housing for durability and corrosion resistance. It is equipped with a double ball bearing swivel head for smooth rotation and a wheel axle secured with a nut. The castor includes a zinc-die casted, chrome-plated brake pedal for added strength and a sleek finish. A bolt hole is provided for easy attachment, and the total lock mechanism ensures both the wheel and swivel are securely locked for maximum stability.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
