Tente Swivel Castor Wheel Braked, 100 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-251
- Mfr. Part No.:
- 5377 PJP 100/32 P30-13
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP2,682.70
(exc. VAT)
PHP3,004.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,682.70 |
*price indicative
- RS Stock No.:
- 292-251
- Mfr. Part No.:
- 5377 PJP 100/32 P30-13
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 137mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.472 kg | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 137mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.472 kg | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock and tail end features a housing and wheels made from high-grade synthetic materials, offering strength, durability, and resistance to wear. It is equipped with a double ball bearing swivel head for smooth and easy rotation. The total lock mechanism ensures both the wheel and swivel are securely locked, providing enhanced stability. The castor includes a bolt hole for secure attachment, making it ideal for applications that require both mobility and secure positioning.
Wheel centre made of polypropylene
Precision ball bearing
Related links
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 150 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
