Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Polypropylene

Subtotal (1 unit)*

PHP4,412.30

(exc. VAT)

PHP4,941.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,412.30

*price indicative

RS Stock No.:
292-496
Mfr. Part No.:
7477 PJO 125/32 P30-13
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

Yes

Overall Height

160mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.767 kg

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock and tail end features a stainless steel housing for durability and corrosion resistance. It is equipped with a double ball bearing swivel head for smooth rotation and a wheel axle secured with a nut. The castor includes a zinc-die casted, chrome-plated brake pedal for added strength and a sleek finish. A bolt hole is provided for easy attachment, and the total lock mechanism ensures both the wheel and swivel are securely locked for maximum stability.

Wheel centre made of polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy