Tente Swivel Castor Wheel Braked, 80 kg Capacity, 75 mm Wheel, Polypropylene
- RS Stock No.:
- 292-519
- Mfr. Part No.:
- 1977 PIO 075/25 P30-13
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP1,829.92
(exc. VAT)
PHP2,049.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,829.92 |
*price indicative
- RS Stock No.:
- 292-519
- Mfr. Part No.:
- 1977 PIO 075/25 P30-13
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 99mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12530 | |
| Weight Class | 0.871 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 99mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12530 | ||
Weight Class 0.871 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock and tail end features a pressed steel housing, bright zinc-plated, and blue passivated for enhanced durability and corrosion resistance. It is equipped with a double ball bearing swivel head, ensuring smooth and easy rotation. The wheel axle is secured with a nut, and the castor includes a bolt hole for secure attachment. The total lock mechanism locks both the wheel and swivel, providing added stability and control in applications where secure positioning is required.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
