Tente Polypropylene Black Trolley Wheel, 140 kg
- RS Stock No.:
- 292-433
- Mfr. Part No.:
- PPO 400-D25 LM74 4PR NOIR
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP2,847.99
(exc. VAT)
PHP3,189.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,847.99 |
*price indicative
- RS Stock No.:
- 292-433
- Mfr. Part No.:
- PPO 400-D25 LM74 4PR NOIR
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 400mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 100mm | |
| Bore Diameter | 25mm | |
| Load Capacity | 140kg | |
| Hardness | Shore A 55 | |
| Material | Polypropylene | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 400mm | ||
Product Type Trolley Wheel | ||
Wheel Width 100mm | ||
Bore Diameter 25mm | ||
Load Capacity 140kg | ||
Hardness Shore A 55 | ||
Material Polypropylene | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Wheel features a polypropylene centre, offering strength and durability. Weighing 1.89 kg, it has a tread hardness of Shore A 55, providing a balance of grip and flexibility. With a load capacity of 140 kg, it is well-suited for various industrial and commercial applications.
Plain bearing
Rip profile
Related links
- Tente Polypropylene Black Trolley Wheel, 140 kg
- Tente Polypropylene Black 75 kg
- Tente Polypropylene Red 75 kg
- Tente Polypropylene Black Trolley Wheel, 160 kg
- Tente Polypropylene Black Trolley Wheel, 200 kg
- Tente Black Rubber Trolley Wheel, 140 kg
- Tente Grey Rubber Trolley Wheel, 140 kg
- Tente Polypropylene Black Trolley Wheel, 100 kg
