SAM 380 Piece Tool Kit Tool Set with Module
- RS Stock No.:
- 901-029
- Mfr. Part No.:
- CP-380MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP171,870.26
(exc. VAT)
PHP192,494.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,870.26 |
*price indicative
- RS Stock No.:
- 901-029
- Mfr. Part No.:
- CP-380MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | 380 Tools In Foam Modules | |
| Number of Pieces | 380 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents 380 Tools In Foam Modules | ||
Number of Pieces 380 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM versatile collection of 380 tools expertly organised in foam modules, designed for efficient storage and quick access, optimising workspace in tool chests and trolleys.
Comprises 380 tools suitable for a variety of tasks
Foam modules ensure precise tool placement and protection
Weighs 34.54 kg, offering a robust solution for tool storage
Includes a diverse range of hand tools, sockets, and bits
Guarantees quality under normal usage conditions, ensuring longevity
Related links
- SAM 302 Piece Tool Kit Tool Set with Module
- SAM 55 Piece Tool Kit Tool Set with Module
- SAM 435 Piece Mechanical Tool Kit Tool Set with Module
- SAM 88 Piece Tool Kit Screwdriver Set with Module
- SAM 200 Piece Tool Kit Tool Set with Module
- SAM 42 Piece Tool Kit Tool Set with Module
- SAM 6 Piece Tool Kit Tool Set with Module
- SAM 78 Piece Screwdriver Kit Tool Set with Module
