SAM 435 Piece Mechanical Tool Kit Tool Set with Module
- RS Stock No.:
- 901-030
- Mfr. Part No.:
- CP-435MM
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP197,792.66
(exc. VAT)
PHP221,527.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP197,792.66 |
*price indicative
- RS Stock No.:
- 901-030
- Mfr. Part No.:
- CP-435MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Set Type | Mechanical Tool Kit | |
| Kit Contents | 435 Foam Module Tools | |
| Number of Pieces | 435 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Set Type Mechanical Tool Kit | ||
Kit Contents 435 Foam Module Tools | ||
Number of Pieces 435 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM tool kit offers a comprehensive composition of 435 tools in foam modules designed for trolleys, ensuring efficient organisation and storage for professionals in various industries.
Includes 435 tools organised in foam modules for easy identification
Guarantees high durability with a lifetime warranty under normal usage
Comprises a diverse selection of hand tools for multiple applications
Features foam inserts that secure tools in place, preventing damage
Related links
- SAM 189 Piece Mechanical Tool Kit Tool Set with Bag
- SAM 15 Piece Mechanical Tool Kit Tool Kit with Module
- SAM 74 Piece Mechanical Tool Kit Tool Kit with Module
- SAM 302 Piece Tool Kit Tool Set with Module
- SAM 55 Piece Tool Kit Tool Set with Module
- SAM 380 Piece Tool Kit Tool Set with Module
- SAM 88 Piece Tool Kit Screwdriver Set with Module
- SAM 38 Piece Mechanical Tool Kit Tool Kit with Box
