SAM 88 Piece Tool Kit Screwdriver Set with Module

N

Subtotal (1 unit)*

PHP37,097.67

(exc. VAT)

PHP41,549.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,097.67

*price indicative

RS Stock No.:
900-754
Mfr. Part No.:
CP-88MM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Set

Set Type

Tool Kit

Kit Contents

9 Long Ball-Head Hex Keys (1.5–10 mm)

Number of Pieces

88

VDE/1000V Approved

No

Storage Type

Module

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM Screwdriver and Wrenches Set is a comprehensive toolkit designed to meet various fastening needs, providing both efficiency and versatility for professionals in various fields.

Includes a range of screwdrivers and wrenches for diverse applications

3.3 kg weight ensures a solid construction without being cumbersome

Lifetime guarantee with normal usage, reflecting dependable quality

Designated for foam module compatibility, maximising organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy