SAM 42 Piece Tool Kit Tool Set with Module
- RS Stock No.:
- 901-037
- Mfr. Part No.:
- CPP-200PM3
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,274.66
(exc. VAT)
PHP21,587.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,274.66 |
*price indicative
- RS Stock No.:
- 901-037
- Mfr. Part No.:
- CPP-200PM3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | 1 10 In Adjustable Wrench | |
| Number of Pieces | 42 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents 1 10 In Adjustable Wrench | ||
Number of Pieces 42 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Tool Set offers a comprehensive collection designed for structured tool storage and accessibility. Its foam module provides effective organisation for a variety of tools, ensuring efficient usage.
Includes 43 essential tools for various tasks
Crafted from hydrocarbon-resistant machined foam for durability
Compact dimensions of L 540mm x P 410mm x H 40mm enhance portability
Designed for easy tool identification and quick storage
Related links
- SAM 200 Piece Tool Kit Tool Set with Module
- SAM 380 Piece Tool Kit Tool Set with Module
- SAM 302 Piece Tool Kit Tool Set with Module
- SAM 55 Piece Tool Kit Tool Set with Module
- SAM 6 Piece Tool Kit Tool Set with Module
- SAM 435 Piece Mechanical Tool Kit Tool Set with Module
- SAM 88 Piece Tool Kit Screwdriver Set with Module
- SAM 37 Piece Foam Module Tool Set with Module
