SAM 302 Piece Tool Kit Tool Set with Module
- RS Stock No.:
- 901-028
- Mfr. Part No.:
- CP-302MM
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP128,666.80
(exc. VAT)
PHP144,106.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,666.80 |
*price indicative
- RS Stock No.:
- 901-028
- Mfr. Part No.:
- CP-302MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | 302 Tools In Foam Modules For Trolley Storage | |
| Number of Pieces | 302 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents 302 Tools In Foam Modules For Trolley Storage | ||
Number of Pieces 302 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM toolset features 302 tools meticulously arranged in foam modules for trolleys, designed to optimise organisation and efficiency for professionals demanding high-quality, reliable tools for various applications.
Tailored selection of 302 tools for comprehensive tasks
Durable foam modules ensure tools are securely held in place
Includes a variety of tightening tools and screw driving bits
Weight of 24.05 kg offers a manageable yet robust product
Tools covered by a guarantee to ensure reliability and user confidence
Related links
- SAM 55 Piece Tool Kit Tool Set with Module
- SAM 380 Piece Tool Kit Tool Set with Module
- SAM 435 Piece Mechanical Tool Kit Tool Set with Module
- SAM 88 Piece Tool Kit Screwdriver Set with Module
- SAM 200 Piece Tool Kit Tool Set with Module
- SAM 42 Piece Tool Kit Tool Set with Module
- SAM 6 Piece Tool Kit Tool Set with Module
- SAM 78 Piece Screwdriver Kit Tool Set with Module
