SAM 78 Piece Screwdriver Kit Tool Set with Module
- RS Stock No.:
- 900-753
- Mfr. Part No.:
- CP-78MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP110,728.47
(exc. VAT)
PHP124,015.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,728.47 |
*price indicative
- RS Stock No.:
- 900-753
- Mfr. Part No.:
- CP-78MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Screwdriver Kit | |
| Product Type | Tool Set | |
| Kit Contents | 78-Piece Socket Screwdriver Module | |
| Number of Pieces | 78 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Screwdriver Kit | ||
Product Type Tool Set | ||
Kit Contents 78-Piece Socket Screwdriver Module | ||
Number of Pieces 78 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM foam module offers a comprehensive selection of sockets, screwdrivers, and impact wrenches, designed for efficient tool management and quick accessibility in professional environments.
Includes 78 sockets and screwdrivers tailored for various applications
Weighs 10.5 kg, ensuring robust construction without compromising portability
Guaranteed by SAM TOOL for enhanced durability under normal usage conditions
Features an organised layout for quick identification and retrieval of tools
Related links
- SAM 435 Piece Mechanical Tool Kit Tool Set with Module
- SAM 302 Piece Tool Kit Tool Set with Module
- SAM 55 Piece Tool Kit Tool Set with Module
- SAM 380 Piece Tool Kit Tool Set with Module
- SAM 6 Piece Tool Kit Tool Set with Module
- SAM 88 Piece Tool Kit Screwdriver Set with Module
- Facom 51 Piece Screwdriver Kit Tool Kit with Foam Inlay
- StarTech.com 40 Piece Screwdriver Kit Tool Kit with Tool Case
