SAM 200 Piece Tool Kit Tool Set with Module
- RS Stock No.:
- 901-036
- Mfr. Part No.:
- CPP-200PM2
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP11,152.69
(exc. VAT)
PHP12,491.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,152.69 |
*price indicative
- RS Stock No.:
- 901-036
- Mfr. Part No.:
- CPP-200PM2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | Adjustable Wrenches | |
| Number of Pieces | 200 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents Adjustable Wrenches | ||
Number of Pieces 200 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Tool Set designed for comprehensive tool management within tray no 2 in foam module 3/3, ensuring efficient storage and organisation.
Contains 24 essential tools, tailored for diverse applications
1 adjustable spanner provides versatility for various tasks
12 combination spanners in a range of sizes enhance user flexibility
Hydrocarbon-resistant machined foam ensures durability and longevity
Finger holes enable quick tool access and easy identification
Related links
- SAM 42 Piece Tool Kit Tool Set with Module
- SAM 380 Piece Tool Kit Tool Set with Module
- SAM 302 Piece Tool Kit Tool Set with Module
- SAM 55 Piece Tool Kit Tool Set with Module
- SAM 6 Piece Tool Kit Tool Set with Module
- SAM 435 Piece Mechanical Tool Kit Tool Set with Module
- SAM 88 Piece Tool Kit Screwdriver Set with Module
- Facom 200 Piece Industrial Maintenance Kit Tool Kit with Box
