Welwyn 2.61 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K61BI

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP254.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,685.04

(exc. VAT)

PHP1,887.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP168.504PHP1,685.04-
50 +PHP163.408PHP1,634.08PHP254.80

*price indicative

RS Stock No.:
814-268
Mfr. Part No.:
RC55Y 2K61BI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

2.61kΩ

Product Type

Resistor

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Lead Pitch Radial

10.2mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.5mm

Length

7.2mm

Standards/Approvals

RoHS Compliant

Height

2.5mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor delivers exceptional performance in critical applications by ensuring low noise and minimal voltage coefficient.

Resistance tolerance down to 0.05% for high precision

Wide resistance range from 2R to 2M to suit various needs

Temperature coefficient of resistance as low as 5 ppm/°C for optimal stability

RoHS compliant, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy