Welwyn 2.55 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K55BI
- RS Stock No.:
- 814-335
- Mfr. Part No.:
- RC55Y 2K55BI
- Manufacturer:
- Welwyn
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,685.04
(exc. VAT)
PHP1,887.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP168.504 | PHP1,685.04 | - |
| 50 + | PHP163.408 | PHP1,634.08 | 3% |
*price indicative
- RS Stock No.:
- 814-335
- Mfr. Part No.:
- RC55Y 2K55BI
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 2.55kΩ | |
| Resistor Type | Precision | |
| Power Rating | 0.25W | |
| Tolerance ± | 0.1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | RC55 Series | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | Axial | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.2mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 2.5mm | |
| Length | 7.2mm | |
| Height | 2.5mm | |
| Temperature Coefficient | 15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 2.55kΩ | ||
Resistor Type Precision | ||
Power Rating 0.25W | ||
Tolerance ± 0.1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series RC55 Series | ||
Automotive Standard AEC-Q200 | ||
Package/Case Axial | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.2mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Diameter 2.5mm | ||
Length 7.2mm | ||
Height 2.5mm | ||
Temperature Coefficient 15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- GB
The Welwyn Metal film resistor offers exceptional resistance stability, catering to critical applications requiring high accuracy and reliability. Ideal for demanding electronic designs, it ensures optimum performance across various temperature conditions.
Resistance tolerance down to 0.05% enables accurate circuit performance
Temperature coefficient of resistance as low as 5 ppm/°C ensures minimal drift
Wide resistance range from 1R to 2M covers various application needs
Power ratings up to 0.25 Watts guarantee adequate handling of electrical load
RoHS compliant options support environmentally friendly designs
Related links
- Welwyn Metal Film Resistor 0.25 W 0.1 % RC55Y-10KBI
- Welwyn 1.24 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 1K24BI
- Welwyn 100 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 100RBI
- Welwyn 22.1 kΩ Metal Film Metal Film Resistor 0.25 W 0.1 % RC55Y 22K1BI
- Welwyn 2.61 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K61BI
- Welwyn 3.01 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 3K01BI
- Welwyn 2.49 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K49B
- Welwyn 150 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 150RBI
