Welwyn 150 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 150RBI

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP254.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,685.04

(exc. VAT)

PHP1,887.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP168.504PHP1,685.04-
50 +PHP163.408PHP1,634.08PHP254.80

*price indicative

RS Stock No.:
814-333
Mfr. Part No.:
RC55Y 150RBI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

150Ω

Product Type

Resistor

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

10.2mm

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Height

2.5mm

Diameter

2.5mm

Length

7.2mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision resistor delivers exceptional performance and reliability in various applications. Designed for accuracy, it ensures minimal noise and excellent temperature coefficients for precise circuit functionality.

Resistance tolerance as low as 0.05% for high precision

Temperature Coefficient of Resistance down to 5 ppm/°C for stability

Available in a wide resistance range from 1R to 500K

Power ratings of 0.25 Watts at 70°C for efficient performance

RoHS compliant options ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy