Welwyn 3.01 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 3K01BI

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP254.85

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,688.37

(exc. VAT)

PHP1,890.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP168.837PHP1,688.37-
50 +PHP163.74PHP1,637.40PHP254.85

*price indicative

RS Stock No.:
814-293
Mfr. Part No.:
RC55Y 3K01BI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

3.01kΩ

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Pin Count

2

Minimum Operating Temperature

-55°C

Lead Pitch Radial

10.2mm

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Diameter

2.5mm

Length

7.2mm

Height

2.5mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor offers exceptional performance with a tolerance of ±0.05%. Designed for accuracy, it ensures reliable operation across a wide range of applications, making it Ideal for precision circuit requirements.

Resistance range from 1R to 500K ohms for versatile applications

Temperature coefficient of resistance down to ±15 ppm/°C for enhanced stability

Available in RoHS-compliant and lead-bearing wire finishes

Rated power at 70°C of 0.25 Watts to meet various power needs

High isolation voltage of 500 volts ensures safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy