Welwyn 1.24 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 1K24BI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,685.04

(exc. VAT)

PHP1,887.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
10 - 40PHP168.504PHP1,685.04
50 +PHP163.408PHP1,634.08

*price indicative

RS Stock No.:
814-334
Mfr. Part No.:
RC55Y 1K24BI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

1.24kΩ

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Pin Count

2

Lead Pitch Radial

10.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.5mm

Length

7.2mm

Height

2.5mm

Standards/Approvals

RoHS Compliant

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Metal film resistor is designed for a range of critical applications with a resistance Value of 1.24K ohms, ensuring accuracy and reliability in electronic circuits.

Resistance tolerance down to 0.05% for enhanced precision

Temperature Coefficient of Resistance as low as 5 ppm/°C for stability

Wide resistance range from 10R to 1M ensure versatility

Screened parts available for applications requiring stringent performance

RoHS compliant wire finishes for environmentally-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy