Welwyn 2.49 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K49B

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,688.37

(exc. VAT)

PHP1,890.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP168.837PHP1,688.37-
50 +PHP163.74PHP1,637.403%

*price indicative

RS Stock No.:
814-290
Mfr. Part No.:
RC55Y 2K49B
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

2.49kΩ

Product Type

Resistor

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Axial/Radial

Axial

Voltage

350V

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Lead Pitch Radial

10.2mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

7.2mm

Standards/Approvals

RoHS Compliant

Diameter

2.5mm

Height

2.5mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor offers exceptional performance in electronic applications, ensuring reliable resistance values with outstanding temperature stability. Designed for precision, this product is suitable for various critical environments.

Resistance tolerance down to 0.05% for enhanced accuracy

Temperature Coefficient of Resistance as low as 5 ppm/°C, ensuring minimal drift

Wide resistance range from 2R49 to 2M, catering to diverse circuitry needs

Constructed with high-quality ceramic former for durability and reliability

Nickel-plated steel caps provide improved mechanical strength and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy